06BEEG3G-R

108-06BEEG3G-R
06BEEG3G-R

Mfr.:

Description:
AC Power Entry Modules Switch Connector Filter, 115/250VAC, 6A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,156.36 ₹1,156.36
₹1,065.05 ₹10,650.50
₹1,020.32 ₹25,508.00
₹980.25 ₹49,012.50
₹933.66 ₹84,029.40
₹874.03 ₹2,35,988.10
₹848.87 ₹4,58,389.80

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Modules
Switched
Filtered
No
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
BE
Brand: Delta Electronics
Height: 39 mm
Inductance: 800 uH
Length: 46.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 90
Subcategory: Power Entry
Width: 28.5 mm
Unit Weight: 75.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS