ADP-280DB BBBA

Delta Electronics
108-ADP-280DBBBBA
ADP-280DB BBBA

Mfr.:

Description:
Desktop AC Adapters 280W 19.5V 14.36A W/5 tips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,546.87 ₹11,546.87
₹10,769.74 ₹53,848.70
₹10,410.07 ₹1,04,100.70
₹9,872.42 ₹1,97,448.40
₹9,692.58 ₹4,84,629.00
₹9,549.09 ₹9,54,909.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
T28
Brand: Delta Electronics
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.