AFB0505LB-R00

108-AFB0505LB-R00
AFB0505LB-R00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x15mm, 5VDC, Ball Bearing, 3x Lead Wire, Locked Rotor Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,018.46 ₹1,018.46
₹915.03 ₹9,150.30
₹860.05 ₹21,501.25
₹827.44 ₹41,372.00
₹762.21 ₹76,221.00
₹712.83 ₹1,78,207.50

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tubeaxial
50 mm
15 mm
50 mm
5 VDC
9.89 CFM (0.28 m3/min)
4000 RPM
Ball
24 dBA
750 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 3.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99