AFB0524VHDP5

Delta Electronics
108-AFB0524VHDP5
AFB0524VHDP5

Mfr.:

Description:
DC Fans DC Axial Fan, 50x50x20mm, 24VDC, 0.421"H2O, 4x Wire, Tach/PWM, IP55, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 504   Multiples: 252
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,535.61 ₹7,73,947.44

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
50 mm
20 mm
50 mm
24 VDC
20.91 CFM
8500 RPM
Ball
39.5 dBA
IP55
1.92 W
Tachometer, PWM
Plastic
Wire Leads - 4
AFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 50 mm x 50 mm x 20.1 mm
Lead Length: 200 mm
Life: 70000 Hour
Pressure Type: 0.421 in H2O
Product Type: DC Fans
Size: 50 mm x 50 mm x 20 mm
Factory Pack Quantity: 252
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.