AFB1212HE-R00

Delta Electronics
108-AFB1212HE-R00
AFB1212HE-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x38mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,680.04 ₹1,680.04
₹1,468.52 ₹14,685.20
₹1,463.86 ₹36,596.50
₹1,370.68 ₹49,344.48
₹1,327.82 ₹1,43,404.56
₹1,319.43 ₹3,32,496.36

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
109 CFM (3.1 m3/min)
3000 RPM
Ball
44 dBA
4.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 9.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 255.492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.