AFL22AUHW-R220DH

Delta Electronics
108-AFL22AUHW-R220DH
AFL22AUHW-R220DH

Mfr.:

Description:
EC Fans EC Slim Fan, 222x80mm Round, 100-240VAC, 13.55mmH2O, 3x Wire, Lock Sensor, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,202.24 ₹5,202.24
₹5,201.31 ₹62,415.72
₹4,445.62 ₹3,20,084.64
1,008 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: EC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
222 mm
80 mm
222 mm
254.6 CFM (7.21 m3/min)
100 VAC to 240 VAC
53 dBA
2200 RPM
30 W
Plastic
Wire Leads - 3
IP56
AFL
Bearing Type: Ball
Brand: Delta Electronics
Current Type: EC
Features: Locked Rotor Sensor
Lead Length: 1000 mm
Product Type: EC Fans
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Tradename: EC Slim
Unit Weight: 884.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.