AS228T-A

Delta Electronics
108-AS228T-A
AS228T-A

Mfr.:

Description:
PLC Controllers AS200 CPU, NPN Sinking output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,357.09 ₹51,357.09
₹51,350.57 ₹5,13,505.70

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: PLC Controllers
RoHS:  
CPU
1024 Input
1024 Output
DIN Rail Mount
24 VDC, 240 VAC
24 VDC, 100 VAC
Digital
Digital
CAN, Ethernet, RS-485, USB
AS200
IP20
- 20 C
+ 60 C
88 mm x 88 mm x 95.5 mm
Brand: Delta Electronics
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.