ASB01703HA3-00CAH

Delta Electronics
108-ASB01703HA300CAH
ASB01703HA3-00CAH

Mfr.:

Description:
DC Fans Fan, 17x3mm, 3VDC, Sleeve, 3 Position Connector, Lock Rotor Sensor, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 322   Multiples: 322
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,110.42 ₹3,57,555.24

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
17 mm
3 mm
17 mm
3 VDC
0.51 CFM (0.01 m3/min)
12000 RPM
Sleeve
30 dBA
180 mW
Locked Rotor Sensor, Tachometer
Plastic
Connector - 3 pin
ASB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.071 in H2O
Product Type: DC Fans
Factory Pack Quantity: 322
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Core-Less Motor Technology Miniature Fans

Delta Core-Less Motor Technology Miniature Fans are an ideal choice for most portable electronic devices such as smartphones, tablets, drones, 4k cameras, augmented reality, and virtual reality. The miniature series fans use Core-Less motor technology featuring a smaller motor hub size, good airflow performance, and good acoustic level. Core-Less motor technology allows for use in space-constrained situations. The devices come with a newly designed high-efficiency Driver IC with a pulse-width modulation function for speed adjustments. The Delta miniature fans precisely implement an ultra-small bearing system providing life extension to 30k hours at +40°C and lower bearing noise.