BFB0512HA-CX3D

Delta Electronics
108-BFB0512HA-CX3D
BFB0512HA-CX3D

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 50x10mm, 12VDC, 3.53CFM, Ball, 4x Lead Wire, Lock Rotor Sensor, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
672
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,526.29 ₹1,526.29
₹1,233.70 ₹12,337.00
₹1,008.21 ₹25,205.25
₹974.66 ₹48,733.00
₹938.32 ₹4,69,160.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blower
DC
12 VDC
3.53 CFM (0.1 m3/min)
Ball
50 mm
50 mm
10 mm
BFB
Locked Rotor Sensor, Tachometer, PWM
Brand: Delta Electronics
Product Type: Blowers
Factory Pack Quantity: 672
Subcategory: Fans, Blowers & Accessories
Unit Weight: 22.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599099
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.