BFB0512HH-R00

108-BFB0512HH-R00
BFB0512HH-R00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 51x15mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blower
DC
12 VDC
4.59 CFM (0.13 m3/min)
Ball
45 dBA
6500 RPM
2.52 W
51 mm
51 mm
15 mm
Plastic
Wire Leads - 3
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.866 in H2O
Product Type: Blowers
Factory Pack Quantity: 224
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.