DOP-110WS

Delta Electronics
108-DOP-110WS
DOP-110WS

Mfr.:

Description:
Display Modules DOP-100 Series, 10" Enhanced Ethernet HMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
5
Pending
3
Expected 01-06-2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84,471.40 ₹84,471.40

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DOP-100
TFT-LCD Displays
Advanced HMI
10.1 in
1024 x 600
Ethernet, USB
Brand: Delta Electronics
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

FEATURED PRODUCTS
DELTA ELECTRONICS