DSML-1153-12E

Delta Electronics
108-DSML-1153-12E
DSML-1153-12E

Mfr.:

Description:
Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 25%, 60sec on, 12VDC, 7.5ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Permanent Magnet
12 VDC
20 W
19.05 mm
7.5 Ohms
51.05 mm
DSML
Brand: Delta Electronics
Duty Cycle - Max: Continuous
Height: 30.99 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 99
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 25.4 mm
Unit Weight: 281.232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS