E48SC3R315NNFA

Delta Electronics
108-E48SC3R315NNFA
E48SC3R315NNFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 3.3V, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,584.81 ₹2,584.81
₹2,488.84 ₹12,444.20
₹2,448.77 ₹24,487.70
₹2,398.45 ₹59,961.25
₹2,302.48 ₹1,15,124.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
360 W
48 V
36 V
75 V
3.3 V
15 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
9 mm (0.354 in)
Industrial
E48SC
Brand: Delta Electronics
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 40.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.