EFB0505LA-R00

108-EFB0505LA-R00
EFB0505LA-R00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x10mm, 5VDC, Ball Bearing, 3x Lead Wire, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
50 mm
10 mm
50 mm
5 VDC
7.5 CFM (0.21 m3/min)
3500 RPM
Ball
18 dBA
350 mW
Locked Rotor Sensor
Plastic
Wire Leads
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 1.7 mmAq
Product Type: DC Fans
Factory Pack Quantity: 984
Subcategory: Fans, Blowers & Accessories
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.