EFB0612LA-R00

Delta Electronics
108-EFB0612LA-R00
EFB0612LA-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x10mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,046.41 ₹1,046.41
₹928.07 ₹9,280.70
₹861.92 ₹21,548.00
₹826.51 ₹41,325.50
₹824.64 ₹82,464.00
₹793.89 ₹1,98,472.50
₹792.96 ₹3,96,480.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
13.4 CFM (0.38 m3/min)
3000 RPM
Ball
24.5 dBA
840 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 1.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 315
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.