FFB0412HHN-R00

Delta Electronics
108-FFB0412HHN-R00
FFB0412HHN-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 288
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,047.34 ₹3,01,633.92

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
13.2 CFM (0.37 m3/min)
8000 RPM
Ball
36.9 dBA
1.32 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
FFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 9.3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 288
Subcategory: Fans, Blowers & Accessories
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

FFB DC Axial Fans

Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade, as well as a high-airflow rotating stator blade. The FFB series is constructed with a plastic impeller and frame with a UL 94V-0 flammability rating. Delta Electronics FFB DC Axial Fans offer a maintenance-free ball-bearing system. The series includes a tach/PWM option.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.