HEC0600AFS

Delta Electronics
108-HEC0600AFS
HEC0600AFS

Mfr.:

Description:
Recirculating Chillers Air Conditioner, 115VAC, 600W

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,03,051.33 ₹24,36,615.96

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Recirculating Chillers
RoHS:  
HEC
Air Conditioners
Equipment Air Conditioner
1.667 ft
10 in
Brand: Delta Electronics
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 15.513 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS