HEH030BA

Delta Electronics
108-HEH030BA
HEH030BA

Mfr.:

Description:
Racks & Rack Cabinet Accessories Heater, 45x35x150mm, PTC, 220VAC, 300W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,500.28 ₹4,60,011.20

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
HEH
Heaters
Cabinet Heater
45 mm
145 mm
43 mm
Brand: Delta Electronics
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 8
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS