KDB0305HA3-00

Delta Electronics
108-KDB0305HA3-00
KDB0305HA3-00

Mfr.:

Description:
DC Fans DC Blower, 30x30x3mm, 5VDC, 4x Lead Wires, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1,056
Expected 28-12-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,599.90 ₹1,599.90
₹1,302.66 ₹13,026.60
₹1,216.93 ₹30,423.25
₹1,163.82 ₹58,191.00
₹1,149.84 ₹1,14,984.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
30 mm
30 mm
5 VDC
0.95 CFM (0.027 m3/min)
12500 RPM
Sleeve
42 dBA
1.75 W
Plastic
Wire Leads - 4
KDB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 30 mm L x 30 mm W x 30 mm H
Lead Length: 30 mm
Length: 30 mm
Life: 30000 Hour
Pressure Type: Wire Leads - 4
Product Type: DC Fans
Size: 30 mm x 30 mm
Factory Pack Quantity: 176
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Core-Less Motor Technology Miniature Fans

Delta Core-Less Motor Technology Miniature Fans are an ideal choice for most portable electronic devices such as smartphones, tablets, drones, 4k cameras, augmented reality, and virtual reality. The miniature series fans use Core-Less motor technology featuring a smaller motor hub size, good airflow performance, and good acoustic level. Core-Less motor technology allows for use in space-constrained situations. The devices come with a newly designed high-efficiency Driver IC with a pulse-width modulation function for speed adjustments. The Delta miniature fans precisely implement an ultra-small bearing system providing life extension to 30k hours at +40°C and lower bearing noise.