PFC0612DE-F00

Delta Electronics
108-PFC0612DE-F00
PFC0612DE-F00

Mfr.:

Description:
DC Fans Fan, 60x38mm, 12VDC, 67.85CFM, 16.8W, 1.4A, 61.5dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 15-04-2026
Factory Lead Time:
92
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,850.62 ₹2,850.62
₹2,636.80 ₹26,368.00
₹2,544.27 ₹63,606.75
₹2,446.34 ₹1,22,317.00
₹1,791.41 ₹2,14,969.20

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
38 mm
60 mm
12 VDC
67.9 CFM (1.92 m3/min)
12000 RPM
Ball
61.5 dBA
16.8 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFC
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 54.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Unit Weight: 130.011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99