PMR-36V240W1AT

Delta Electronics
108-PMR-36V240W1AT
PMR-36V240W1AT

Mfr.:

Description:
Power Supplies - Rack Mount 240W 36V 6.7A low profile W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,036.20 ₹6,036.20
₹5,973.77 ₹29,868.85
₹5,670.93 ₹56,709.30
₹5,304.74 ₹1,48,532.72
₹5,122.10 ₹2,86,837.60

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
241.2 W
90 VAC to 264 VAC
1 Output
36 VDC
6.7 A
Industrial
159 mm
97 mm
30 mm
PMR
Brand: Delta Electronics
Dimensions: 159 mm x 97 mm x 30 mm
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Panel Mount Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Part # Aliases: LMF200-23B36
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR240 240W Slim Power Supplies

Delta Electronics / Power PMR240 240W Slim Power Supplies are panel-mount devices that offer nominal output voltages of 12V / 24V / 36V / 48V across a wide operating temperature range from -30°C to +70°C. These 240W models of the PMR series feature a built-in active PFC circuit that provides high power factor values and efficiency up to 93%. The power supplies are designed with a low 30mm profile and a universal AC input voltage ranging from 90VAC to 264VAC. Delta Electronics PMR240 240W Slim Power Supplies provide high power factor values and conform to harmonic current emission standards IEC/EN 61000-3-2, Class A and Class D. The PMR series is made for installation in limited spaces and can be used in industrial, commercial, and household applications.