Q80SV24006PRFS

Delta Electronics
108-Q80SV24006PRFS
Q80SV24006PRFS

Mfr.:

Description:
DC/DC Converters - Through Hole 14.4-170Vin 24V 6.3A 150W 1/4 brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 45
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,267.50 ₹9,24,075.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
150 W
80 V
14.4 V
170 V
24 V
6.3 A
4.242 kV
1/4 Brick
60.6 mm (2.386 in)
39 mm (1.535 in)
12.7 mm (0.5 in)
Industrial
Q80SV
Brand: Delta Electronics
Dimensions: 60.6 mm x 39 mm x 12.7 mm
Input Voltage: 14.4 V to 170 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 45
Subcategory: DC-DC Converters
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q80SV 150W Quarter-Brick DC/DC Power Modules

Delta Electronics Q80SV 150W DC/DC Power Modules provide efficiency up to 90% and output power up to 150W in a quarter-brick package. These modules meet the requirements of EN 50155 and feature a 1.4V to 170V input voltage range. The series offers 5V to 54V single output voltage and 4242VDC input to output reinforced isolation. Delta Electronics Q80SV 150W DC/DC Power Modules are suitable for applications such as security, laboratory, industrial, and transportation.