TP70P-32TP1R

Delta Electronics
108-TP70P-32TP1R
TP70P-32TP1R

Mfr.:

Description:
PLC Controllers 7in Touch Screen HMI with Built-in PLC 16DI/16DO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,278.96 ₹45,278.96
₹38,025.83 ₹3,80,258.30
₹36,783.74 ₹9,19,593.50

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: PLC Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Input
16 Output
Panel Mount
24 VDC
Digital
Relay
USB
7 in TFT-LCD
IP66
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Delta Electronics
Features: Battery Backup (Lithium)
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP70P Touch-Panel HMI/PLC Combo Units

Delta IA TP70P Touch-Panel Human-Machine Interface (HMI) / Programmable Logic Controllers (PLC) Combo Units adopt a 65,535-color LCD touchscreen and support Delta controllers. The TP70P devices can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers. The TP70P combo units are available in four variants, providing different I/O configurations and supporting various output types. The modules feature a 7" touch-panel HMI with built-in PLC for flexibility, saving wiring costs while offering an ideal HMI and I/O control solution. Typical applications for Delta IA TP70P HMI / PLC Combo Units include electronics, rubber and plastics, fluid automation systems, woodworking machinery, and logistics and transportation.