342-0000

Deltron
164-3420
342-0000

Mfr.:

Description:
RCA Phono Connectors BLK GOLD PLT CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹504.10 ₹50,410.00
₹484.54 ₹96,908.00
₹455.65 ₹2,27,825.00
₹398.81 ₹3,98,810.00
₹378.31 ₹7,56,620.00

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: RCA Phono Connectors
RoHS:  
Female
Cable
Gold
Straight
Crimp
Brass
1
Brand: Deltron
Current Rating: 5 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 150 VAC, 500 VDC
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.