410-60

Desco Tools
5876-409-60
410-60

Mfr.:

Description:
Other Tools #60 HS DRILL BIT .04

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹146.29 ₹1,462.90
₹138.84 ₹2,776.80
₹131.38 ₹6,569.00
₹113.68 ₹11,368.00
₹96.91 ₹19,382.00
₹94.11 ₹47,055.00
₹88.71 ₹88,710.00

Product Attribute Attribute Value Select Attribute
Desco Tools
Product Category: Other Tools
RoHS:
Drill Bits
Jobbers Length Drill
Brand: Desco Tools
Description/Function: #60 Size High Speed Steel, 118 deg Split Point, Straight Shank, Bright Wire Gage Size Jobbers Length Drill
Length: 41.275 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER TOOLS

5876-409-52, 5876-409-55, 5876-409-60, 5876-409-66,
5876-409-69, 5876-409-75, & 5876-409-80

We are currently changing these black finished drill bits to
a chrome plated drill bit. Once all of the black finished
stock is depleted, you will only receive the chrome. If you
must receive it in the black finish please contact a Mouser
catalog tech rep.



5-1099-60

Compliance Codes
CNHTS:
8205400000
USHTS:
8205100000
TARIC:
8205100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.