410-66

Desco Tools
5876-409-66
410-66

Mfr.:

Description:
Other Tools #66 HS DRILL BIT.033

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.02 ₹232.02
₹211.52 ₹2,115.20
₹196.61 ₹3,932.20
₹184.50 ₹9,225.00
₹176.11 ₹17,611.00
₹172.38 ₹34,476.00

Product Attribute Attribute Value Select Attribute
Desco Tools
Product Category: Other Tools
RoHS:
Drill Bits
Jobbers Length Drill
Brand: Desco Tools
Description/Function: #66 Size High Speed Steel, 118 deg Split Point, Straight Shank, Bright Wire Gage Size Jobbers Length Drill
Length: 34.925 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 2.171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER TOOLS

5876-409-52, 5876-409-55, 5876-409-60, 5876-409-66,
5876-409-69, 5876-409-75, & 5876-409-80

We are currently changing these black finished drill bits to
a chrome plated drill bit. Once all of the black finished
stock is depleted, you will only receive the chrome. If you
must receive it in the black finish please contact a Mouser
catalog tech rep.



5-1099-60

Compliance Codes
CNHTS:
8205400000
USHTS:
8207508000
TARIC:
8205100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.