410-69

Desco Tools
5876-409-69
410-69

Mfr.:

Description:
Other Tools #69 HS DRILL BIT.029

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹313.08 ₹313.08
₹298.18 ₹2,981.80
₹283.27 ₹5,665.40
₹268.36 ₹13,418.00
₹232.02 ₹23,202.00
₹200.34 ₹40,068.00
₹191.95 ₹95,975.00
₹183.56 ₹1,83,560.00

Product Attribute Attribute Value Select Attribute
Desco Tools
Product Category: Other Tools
RoHS:
Drill Bits
Jobbers Length Drill
Brand: Desco Tools
Description/Function: #69 Size High Speed Steel, 118 deg Split Point, Straight Shank, Bright Wire Gage Size Jobbers Length Drill
Length: 34.925 mm
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER TOOLS

5876-409-52, 5876-409-55, 5876-409-60, 5876-409-66,
5876-409-69, 5876-409-75, & 5876-409-80

We are currently changing these black finished drill bits to
a chrome plated drill bit. Once all of the black finished
stock is depleted, you will only receive the chrome. If you
must receive it in the black finish please contact a Mouser
catalog tech rep.



5-1099-60

Compliance Codes
USHTS:
8205100000
TARIC:
8205100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.