420-09

Desco Tools
5876-420-09
420-09

Mfr.:

Description:
Other Tools 12 LONG FLUTE DRILL 9/64

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹819.98 ₹819.98

Product Attribute Attribute Value Select Attribute
Desco Tools
Product Category: Other Tools
RoHS:
Drill Bits
Fractional Size Long Flute Drill
Brand: Desco Tools
Description/Function: 118 deg Split Point, High Speed Steel, 9/64 Size Bright Finish Fractional Sizes 12 inch Long Drills
Length: 304.8 mm
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8207508000
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.