13808

Desco
809-13808
13808

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, MBB 3.5 MIL, 6IN x 10IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,069.91 ₹2,069.91
₹1,965.70 ₹19,657.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
10 in x 6 in
Brand: Desco
Description/Function: Moisture Barrier Bag
Length: 254 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 152.4 mm
Unit Weight: 834.609 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0