13829

Desco
809-13829
13829

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, MBB 3.5 MIL, 16IN x 18IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,313.34 ₹9,313.34
₹8,847.44 ₹88,474.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
18 in x 16 in
Brand: Desco
Description/Function: Moisture Barrier Bag
Length: 457.2 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 406.4 mm
Unit Weight: 3.878 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.