13871

Desco
809-13871
13871

Mfr.:

Description:
Antistatic Control Products BAG, STATFREE, CLEAR, 4IN x 6IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,002.61 ₹1,002.61
₹952.30 ₹9,523.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
Clear
6 in x 4 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 152.4 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 101.6 mm
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0