19440

Desco
809-19440
19440

Mfr.:

Description:
Antistatic Control Products CONDUCTIVE PLATE AND CHARGER, FOR AIR IONIZATION TEST KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70,058.31 ₹70,058.31
₹66,554.75 ₹6,65,547.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Air Ionizers
Ionizer, Motion Sensing
126 mm x 70 mm x 24 mm
Brand: Desco
Description/Function: Portable Test Kit Upgrade for Ionizers
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.