42554

Desco
809-42554
42554

Mfr.:

Description:
Antistatic Control Products MAT, STATFREE Z2, 3-LAYER VINYL, GREY, 0.125''x16''x24''

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,747.70 ₹3,747.70
₹3,559.48 ₹35,594.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Surfaces
Anti-Static, Mat
Gray
24 in x 16 in x 0.125 in
Vinyl
Brand: Desco
Description/Function: Dissipative 3-Layer Vinyl Mat
Length: 609.6 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Width: 406.4 mm
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.