66320

Desco
809-66320
66320

Mfr.:

Description:
Antistatic Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x30''x40'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,48,471.38 ₹1,48,471.38
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Anti-Static Surfaces
Mat
Blue (Sky Blue)
40 in x 30 in x 0.08 in
Rubber
Brand: Desco
Description/Function: Dual Layer Rubber Mat
Length: 1.016 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 762 mm
Unit Weight: 24.040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0