82068

Desco
809-82068
82068

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE G2, RUBBER, BLACK, .060 IN x 48 IN x 40 FT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,30,521.35 ₹1,30,521.35
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Anti-Static Surfaces
Floor Mat
40 ft x 48 in x 0.06 in
Rubber
Brand: Desco
Description/Function: Conductive Smooth Rubber Mat
Length: 40 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 1.2192 m
Unit Weight: 31.751 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
KRHTS:
4016910000
TARIC:
4016910000
MXHTS:
4016910100
BRHTS:
40169100
ECCN:
EAR99