AB07-USB3FMC

Design Gateway
408-AB07-USB3FMC
AB07-USB3FMC

Mfr.:

Description:
Sockets & Adapters FMC Adapter USB 3.0 interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,57,377.29 ₹1,57,377.29

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Sockets & Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Extension Boards
SP-605/ML-605, USB3.0-IP
Brand: Design Gateway
Dimensions: 69 mm x 58.65 mm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.