IPL-CHP

Design Gateway
408-IPL-CHP
IPL-CHP

Mfr.:

Description:
Security ICs / Authentication ICs Blank Chip Writer Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹757.55 ₹757.55

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Security ICs / Authentication ICs
RoHS:  
128 bit
Brand: Design Gateway
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 100
Subcategory: Security ICs / Authentication ICs
Unit Weight: 898.169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP Lock AES Encryption IP Security System

Design Gateway IP Lock AES Encryption IP Security System uses reliable Advanced Encryption Standard (AES) encryption technology, a common key cryptosystem chosen by NIST, US. Encryption and decryption are high-speed and AES is stronger than triple DES. AES is adopted with security for financial systems, LAN systems, and more. IP proprieties in the FPGA are protected from illegal copying by only including IP Lock and connecting with an encryption controller chip.