140-01RT-802

Dialight
645-140-01RT-802
140-01RT-802

Mfr.:

Description:
Transportation Lighting Assemblies RED RECESS MOUNT PAC

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Transportation Lighting Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bus / Heavy Duty Vehicle Marker Lights
Red
12 V, 24 V
Bulk
Brand: Dialight
Product Type: Traffic & Automotive Lighting
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT