515-1114F

Dialight
645-515-1114F
515-1114F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE BI-LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 388

Stock:
388
Can Dispatch Immediately
On Order:
2,325
Expected 27-05-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹53.39 ₹533.90
₹38.11 ₹3,811.00
₹33.64 ₹16,820.00
₹32.24 ₹32,240.00
₹30.84 ₹3,08,400.00
₹29.17 ₹7,29,250.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rigid Light Pipes
2 Element
Clear
PCB Mount
Right Angle
3 mm
Round
17.8 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 17.8 mm x 4.6 mm x 9.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 619.225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9405920000
USHTS:
9001909000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.