521-5500F

Dialight
645-521-5500F
521-5500F

Mfr.:

Description:
Single Colour LEDs 5mm Phototransistor LED 950nm wavelength, Water Clear Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,813

Stock:
4,813 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.68 ₹64.68
₹45.46 ₹454.60
₹33.15 ₹3,315.00
₹27.67 ₹13,835.00
₹25.87 ₹25,870.00
₹24.35 ₹60,875.00
₹19.05 ₹95,250.00
₹18.42 ₹1,84,200.00
₹18.24 ₹4,56,000.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Through Hole
950 nm
Clear
5 mm x 8.7 mm
521
Bulk
Brand: Dialight
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Part # Aliases: 5215500F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

521 Series 5mm IR LEDs & Phototransistors

Dialight 521 Series 5mm IR LEDs and Phototransistors deliver reliable performance in compact and demanding applications, with effective use in matching phototransistors. These LEDs emit infrared light in the 940nm and 950nm wavelengths with high radiant intensity through water-clear lenses. The 521 series 5mm devices feature high-performance optical sensing, signaling, and non-contact detection. These 5mm IR LEDs and phototransistors operate within the -25°C to 100°C operating temperature range. The 521 series 5mm IR LEDs and phototransistors are RoHS-compliant and Pb-free. These single-color LEDs are ideal for high-reliability applications in industrial and consumer markets. The 521 series devices are suitable for remote controls, IR data transmission, industrial automation, safety sensors, medical instrumentation, lab diagnostics, security systems, and motion detectors.