550-0207-004F

Dialight
645-550-0207-004F
550-0207-004F

Mfr.:

Description:
LED Circuit Board Indicators GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹380.92 ₹380.92
₹237.18 ₹2,371.80
₹194.05 ₹19,405.00
₹170.70 ₹85,350.00
₹164.41 ₹1,64,410.00
₹162.61 ₹4,06,525.00
₹159.02 ₹7,95,100.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
565 nm
12.3 mcd
Through Hole
60 deg
Diffused
20 mA
2.1 V
550
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99