550-0505F

Dialight
645-550-0505F
550-0505F

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.64 ₹144.64
₹103.32 ₹1,033.20
₹74.66 ₹7,466.00
₹62.35 ₹31,175.00
₹61.36 ₹61,360.00
₹60.01 ₹1,50,025.00
₹56.69 ₹2,83,450.00
₹54.62 ₹5,46,200.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
655 nm
2 mcd
Through Hole
60 deg
Tinted
13 mA
5 V
550
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99