550-0705F

Dialight
645-550-0705F
550-0705F

Mfr.:

Description:
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
1,200
Expected 13-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.40 ₹111.40
₹90.74 ₹907.40
₹72.05 ₹7,205.00
₹66.30 ₹33,150.00
₹59.02 ₹59,020.00
₹54.71 ₹1,36,775.00
₹52.74 ₹2,63,700.00
₹51.84 ₹5,18,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green
565 nm
8 mcd
Through Hole
60 deg
Tinted
12 mA
5 V
550
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99