551-0704-811F

Dialight
645-551-0704-811F
551-0704-811F

Mfr.:

Description:
LED Circuit Board Indicators 3MM CBI R/G DIFF RT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 900   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.04 ₹79,236.00
₹83.37 ₹83,370.00
₹79.42 ₹1,98,550.00
₹76.09 ₹3,80,450.00
₹71.78 ₹7,17,800.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
3 mm
Through Hole
Tinted, Diffused
10 mA
551
Bag
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99