551-0709F

Dialight
645-551-0709F
551-0709F

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.70 ₹170.70
₹109.60 ₹1,096.00
₹90.74 ₹9,074.00
₹72.86 ₹36,430.00
₹67.29 ₹67,290.00
₹67.20 ₹1,68,000.00
₹65.31 ₹3,26,550.00
₹64.24 ₹6,42,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
3 mm
585 nm
12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
5 V
551
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99