554-1131-211

Dialight
645-554-1131-211
554-1131-211

Mfr.:

Description:
Pushbutton Switches 5541131100 W/5650211

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,684.73 ₹6,684.73
₹5,865.68 ₹58,656.80
₹5,471.53 ₹1,36,788.25
₹5,257.22 ₹2,62,861.00
₹4,970.22 ₹4,97,022.00
250 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standard Switches
Illuminated
SPDT
Panel Mount
ON - ON
Plunger
7 A
30 VDC
125 VAC
Solder Lug
Bulk
Brand: Dialight
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT