558-0202-001F

Dialight
645-558-0202-001F
558-0202-001F

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.63 ₹223.63
₹136.97 ₹1,369.70
₹116.48 ₹11,648.00
₹107.16 ₹53,580.00
₹94.11 ₹94,110.00
₹92.43 ₹4,62,150.00
₹89.36 ₹8,93,600.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 deg
Indicators
Green
4 mm
Snap-In
Straight Lead
Green, Diffused
3 mm
12 mA
5 V
565 nm
19 mcd
Dome
558
Bulk
Brand: Dialight
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 620.222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.