592-2324-302F

Dialight
645-592-2324-302F
592-2324-302F

Mfr.:

Description:
LED Circuit Board Indicators Green Yellow 570/590nm 4/5mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.92 ₹2,129.20
₹165.31 ₹16,531.00
₹144.64 ₹72,320.00
₹137.46 ₹1,37,460.00
₹132.06 ₹3,30,150.00
₹125.78 ₹6,28,900.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Yellow
3 mm
587 nm, 570 nm
2 mcd, 4 mcd
SMD/SMT
10 mA
2 V
Cut Tape
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99