598-8610-202F

Dialight
645-598-8610-202F
598-8610-202F

Mfr.:

Description:
Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.52 ₹101.52
₹61.63 ₹616.30
Full Reel (Order in multiples of 20)
₹61.63 ₹1,232.60
₹48.33 ₹4,833.00
₹46.18 ₹23,090.00
₹46.09 ₹2,30,450.00
₹45.01 ₹4,50,100.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹39.53
Min:
1

Similar Product

Dialight 598-8610-207F
Dialight
Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1311 (3227 metric)
Red, Green
635 nm, 568 nm
140 deg
20 mA
2 V, 2 V
48 mW, 48 mW
Colorless
2 mm x 2.7 mm
Rectangular
Water Clear
Brand: Dialight
Height: 0.7 mm
Length: 3.2 mm
Luminous Intensity: 60 mcd, 40 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.