599-0Q80-247F

Dialight
645-599-0Q80-247F
599-0Q80-247F

Mfr.:

Description:
Multi-Colour LEDs SMD 1208 Right Angle Bi-Color Orange/Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,964

Stock:
5,964 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.43 ₹40.43
₹27.94 ₹279.40
₹20.03 ₹2,003.00
₹16.44 ₹8,220.00
₹15.27 ₹15,270.00
Full Reel (Order in multiples of 3000)
₹13.93 ₹41,790.00
₹13.12 ₹78,720.00
₹11.95 ₹1,07,550.00
₹11.68 ₹2,80,320.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
1208 (3020 metric)
Blue, Orange
470 nm, 605 nm
20 mA
2 V, 3.3 V
Colorless
2 mm x 1 mm
Dome
Clear
Brand: Dialight
Configuration: Single
Height: 2 mm
Length: 3 mm
Luminous Intensity: 71.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: 599
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MicroLED
Type: Multi-Color LEDs
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs

Dialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs are highly efficient, compact lighting solutions designed to deliver bright, dual-color indications in a small form factor. Featuring a right-angle design, these LEDs are ideal for applications where space is limited, but visibility and color differentiation are crucial. The 1208 SMD package ensures a low profile while maintaining high-performance brightness, making them perfect for use in industrial equipment, consumer electronics, control panels, and signage. With the ability to emit two colors, typically red/green or red/yellow, these LEDs offer versatility for signaling and status indication, improving user experience in everything from medical devices to automotive/safety applications. An energy-efficient design and long-lasting performance make theDialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs a reliable choice for a wide range of applications requiring precise, durable, and visible lighting solutions.